
040220500472JXTFM2 | |
|---|---|
DigiKey Part Number | 1608-040220500472JXTFM2TR-ND - Tape & Reel (TR) 1608-040220500472JXTFM2CT-ND - Cut Tape (CT) 1608-040220500472JXTFM2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 040220500472JXTFM2 |
Description | NON MAG MLCC 4700PF |
Customer Reference | |
Detailed Description | 4700 pF ±5% 50V Ceramic Capacitor X7R (2R1) 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Non-Magnetic, Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Thickness (Max) | 0.025" (0.64mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07456 € | 745,60 € |
| Unit Price without VAT: | 0,07456 € |
|---|---|
| Unit Price with VAT: | 0,08724 € |

