New Product
10000 pF ±10% 50V Ceramic Capacitor X7R (2R1) 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

040220500103KXTFM2

DigiKey Part Number
1608-040220500103KXTFM2CT-ND - Cut Tape (CT)
1608-040220500103KXTFM2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
040220500103KXTFM2
Description
NON MAG MLCC 10000PF
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R (2R1) 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Non-Magnetic
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Thickness (Max)
0.025" (0.64mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.415
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,15600 €1,56 €
500,11380 €5,69 €
1000,10100 €10,10 €
5000,07922 €39,61 €
1.0000,07250 €72,50 €
2.5000,06542 €163,55 €
5.0000,06116 €305,80 €
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,30420 €