
LS1812N222K302NX100TM | |
|---|---|
DigiKey Part Number | 1763-1087-2-ND - Tape & Reel (TR) 1763-1087-1-ND - Cut Tape (CT) 1763-1087-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LS1812N222K302NX100TM |
Description | CAP CER 2200PF 250VAC C0G 1812 |
Customer Reference | |
Detailed Description | 2200 pF ±10% 250VAC Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LS1812N222K302NX100TM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X2, Y3 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.180" L x 0.125" W (4.57mm x 3.18mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.065" (1.65mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,88000 € | 13,88 € |
| 10 | 10,85400 € | 108,54 € |
| 50 | 9,64300 € | 482,15 € |
| 100 | 9,26800 € | 926,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,63292 € | 4.316,46 € |
| 1.000 | 8,43608 € | 8.436,08 € |
| Unit Price without VAT: | 13,88000 € |
|---|---|
| Unit Price with VAT: | 16,23960 € |

