
ES2211N681K502NTM | |
|---|---|
DigiKey Part Number | 1763-1081-2-ND - Tape & Reel (TR) 1763-1081-1-ND - Cut Tape (CT) 1763-1081-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES2211N681K502NTM |
Description | CAP CER 680PF 250VAC C0G 2211 |
Customer Reference | |
Detailed Description | 680 pF ±10% 250VAC Ceramic Capacitor C0G, NP0 2211 (5728 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ES2211N681K502NTM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2211 (5728 Metric) | |
Size / Dimension | 0.220" L x 0.110" W (5.58mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,71000 € | 5,71 € |
| 10 | 4,20100 € | 42,01 € |
| 50 | 3,59860 € | 179,93 € |
| 100 | 3,41240 € | 341,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 3,03753 € | 2.278,15 € |
| 1.500 | 2,95029 € | 4.425,43 € |
| 2.250 | 2,90657 € | 6.539,78 € |
| Unit Price without VAT: | 5,71000 € |
|---|---|
| Unit Price with VAT: | 6,68070 € |

