
ES2211N330K502NTM | |
|---|---|
DigiKey Part Number | 1763-1078-2-ND - Tape & Reel (TR) 1763-1078-1-ND - Cut Tape (CT) 1763-1078-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES2211N330K502NTM |
Description | CAP CER 33PF 250VAC C0G/NP0 2211 |
Customer Reference | |
Detailed Description | 33 pF ±10% 250VAC Ceramic Capacitor C0G, NP0 2211 (5728 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ES2211N330K502NTM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2211 (5728 Metric) | |
Size / Dimension | 0.220" L x 0.110" W (5.58mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,94000 € | 5,94 € |
| 10 | 4,37900 € | 43,79 € |
| 50 | 3,75720 € | 187,86 € |
| 100 | 3,56500 € | 356,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 3,17832 € | 2.383,74 € |
| 1.500 | 3,08835 € | 4.632,53 € |
| 2.250 | 3,04324 € | 6.847,29 € |
| Unit Price without VAT: | 5,94000 € |
|---|---|
| Unit Price with VAT: | 6,94980 € |

