0.022 µF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210B223K501NT

DigiKey Part Number
1763-1113-2-ND - Tape & Reel (TR)
1763-1113-1-ND - Cut Tape (CT)
1763-1113-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1210B223K501NT
Description
CAP CER 0.022UF 500V X7R 1210
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210B223K501NT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.065" (1.65mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.139
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,59000 €1,59 €
101,06700 €10,67 €
500,85780 €42,89 €
1000,79320 €79,32 €
5000,68382 €341,91 €
1.0000,64998 €649,98 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,62211 €1.244,22 €
4.0000,59917 €2.396,68 €
6.0000,58767 €3.526,02 €
10.0000,57492 €5.749,20 €
14.0000,56747 €7.944,58 €
Manufacturers Standard Package
Unit Price without VAT:1,59000 €
Unit Price with VAT:1,86030 €