
1210B223K501NT | |
|---|---|
DigiKey Part Number | 1763-1113-2-ND - Tape & Reel (TR) 1763-1113-1-ND - Cut Tape (CT) 1763-1113-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210B223K501NT |
Description | CAP CER 0.022UF 500V X7R 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210B223K501NT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.065" (1.65mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,59000 € | 1,59 € |
| 10 | 1,06700 € | 10,67 € |
| 50 | 0,85780 € | 42,89 € |
| 100 | 0,79320 € | 79,32 € |
| 500 | 0,68382 € | 341,91 € |
| 1.000 | 0,64998 € | 649,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,62211 € | 1.244,22 € |
| 4.000 | 0,59917 € | 2.396,68 € |
| 6.000 | 0,58767 € | 3.526,02 € |
| 10.000 | 0,57492 € | 5.749,20 € |
| 14.000 | 0,56747 € | 7.944,58 € |
| Unit Price without VAT: | 1,59000 € |
|---|---|
| Unit Price with VAT: | 1,86030 € |

