
1206BB106K250NX072T | |
|---|---|
DigiKey Part Number | 1763-1206BB106K250NX072TTR-ND - Tape & Reel (TR) 1763-1206BB106K250NX072TCT-ND - Cut Tape (CT) 1763-1206BB106K250NX072TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206BB106K250NX072T |
Description | MULTILAYER CERAMIC CAPACITOR |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.072" (1.83mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206BB106K250YX072T | Knowles Novacap | 437 | 1763-1139-1-ND | 3,74000 € | Parametric Equivalent |
| 12063C106KAT2A | KYOCERA AVX | 5.410 | 478-KGM31AR71E106KUCT-ND | 0,67000 € | Parametric Equivalent |
| 885012208069 | Würth Elektronik | 9.226 | 732-7574-1-ND | 0,55000 € | Parametric Equivalent |
| C1206C106K3RACAUTO | KEMET | 20.666 | 399-15728-1-ND | 1,15000 € | Parametric Equivalent |
| C1206C106K3RACTU | KEMET | 108.219 | 399-C1206C106K3RACTUCT-ND | 1,13000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 0,95500 € | 9,55 € |
| 50 | 0,76580 € | 38,29 € |
| 100 | 0,70720 € | 70,72 € |
| 500 | 0,60840 € | 304,20 € |
| 1.000 | 0,57780 € | 577,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,56281 € | 1.125,62 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,68480 € |

