
1206B106K160YX072T | |
|---|---|
DigiKey Part Number | 1763-1206B106K160YX072TTR-ND - Tape & Reel (TR) 1763-1206B106K160YX072TCT-ND - Cut Tape (CT) 1763-1206B106K160YX072TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206B106K160YX072T |
Description | MULTILAYER CERAMIC CAPACITOR |
Manufacturer Standard Lead Time | 60 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.072" (1.83mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,68000 € | 4,68 € |
| 10 | 3,40400 € | 34,04 € |
| 50 | 2,89560 € | 144,78 € |
| 100 | 2,73850 € | 273,85 € |
| 500 | 2,57748 € | 1.288,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,30306 € | 5.757,65 € |
| Unit Price without VAT: | 4,68000 € |
|---|---|
| Unit Price with VAT: | 5,47560 € |

