0.22 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603BB224K500NGT

DigiKey Part Number
1763-1164-2-ND - Tape & Reel (TR)
1763-1164-1-ND - Cut Tape (CT)
1763-1164-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0603BB224K500NGT
Description
CAP CER 0.22UF 50V X7R 0603
Customer Reference
Detailed Description
0.22 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603BB224K500NGT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Bonding Mountable, Gold Flash Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.89mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.394
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,25000 €2,25 €
101,55200 €15,52 €
501,27360 €63,68 €
1001,18750 €118,75 €
5001,04204 €521,02 €
1.0000,99702 €997,02 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,92940 €3.717,60 €
Manufacturers Standard Package
Unit Price without VAT:2,25000 €
Unit Price with VAT:2,63250 €