
JLC06E110TRVPC | |
|---|---|
DigiKey Part Number | 1956-JLC06E110TRVPC-ND |
Manufacturer | |
Manufacturer Product Number | JLC06E110TRVPC |
Description | ADJUSTABLE INDUCTOR 94NH TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 94 nH Adjustable Inductors 119 @ 100MHz Radial, Vertical Cylinder (Open) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Johanson Manufacturing | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Inductance | 94 nH | |
Tolerance | - | |
Q @ Freq | 119 @ 100MHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder (Open) | |
Size / Dimension | 0.276" Dia (7.00mm) | |
Height | 0.315" (8.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 7,24000 € | 362,00 € |
| Unit Price without VAT: | 7,24000 € |
|---|---|
| Unit Price with VAT: | 8,47080 € |

