6800 pF ±20% 100V Ceramic Capacitor X7R 0303 (0808 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V30BZ682M1SX

DigiKey Part Number
1761-1097-ND
Manufacturer
Manufacturer Product Number
V30BZ682M1SX
Description
CAP CER 6800PF 100V X7R NONS SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6800 pF ±20% 100V Ceramic Capacitor X7R 0303 (0808 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Epoxy Mountable, Single Layer
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0303 (0808 Metric)
Size / Dimension
0.030" L x 0.030" W (0.76mm x 0.76mm)
Height - Seated (Max)
-
Thickness (Max)
0.025" (0.64mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1004,79530 €479,53 €
2004,60025 €920,05 €
3004,50253 €1.350,76 €
5004,39422 €2.197,11 €
7004,33089 €3.031,62 €
1.0004,26995 €4.269,95 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,79530 €
Unit Price with VAT:5,61050 €