
V30BZ102M6SX | |
|---|---|
DigiKey Part Number | 1761-1094-ND |
Manufacturer | |
Manufacturer Product Number | V30BZ102M6SX |
Description | CAP CER 1000PF 200V X7R 0303 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 200V Ceramic Capacitor X7R 0303 (0808 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Epoxy Mountable, Single Layer | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0303 (0808 Metric) | |
Size / Dimension | 0.030" L x 0.030" W (0.76mm x 0.76mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.025" (0.64mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,79530 € | 479,53 € |
| 200 | 4,60025 € | 920,05 € |
| 300 | 4,50253 € | 1.350,76 € |
| 500 | 4,39422 € | 2.197,11 € |
| 700 | 4,33089 € | 3.031,62 € |
| 1.000 | 4,26995 € | 4.269,95 € |
| Unit Price without VAT: | 4,79530 € |
|---|---|
| Unit Price with VAT: | 5,61050 € |

