
FPC06913-T | |
|---|---|
DigiKey Part Number | 1761-FPC06913-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FPC06913-T |
Description | COUPLER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 6GHz ~ 18GHz 21.5dB 4-SMD, No Lead |
Category | Coupling Factor 21.5dB |
Manufacturer Knowles Dielectric Labs | Applications General Purpose |
Packaging Tape & Reel (TR) | Insertion Loss 1dB |
Part Status Active | Return Loss 15dB |
Coupler Type Standard | Package / Case 4-SMD, No Lead |
Frequency 6GHz ~ 18GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,64920 € | 1.164,92 € |
| 200 | 11,22145 € | 2.244,29 € |
| 300 | 11,13827 € | 3.341,48 € |
| Unit Price without VAT: | 11,64920 € |
|---|---|
| Unit Price with VAT: | 13,62956 € |


