


B012MD5S | |
|---|---|
DigiKey Part Number | 1761-1015-ND |
Manufacturer | |
Manufacturer Product Number | B012MD5S |
Description | RF FILTER BANDPASS 1.227GHZ 6SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.227GHz Center Frequency Band Pass RF Filter (Radio Frequency) 14MHz Bandwidth 3.5dB 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | B012MD5S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 1.227GHz Center | |
Bandwidth | 14MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 3.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.460" L x 0.460" W (11.68mm x 11.68mm) | |
Height (Max) | 0.113" (2.87mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,49000 € | 112,49 € |
| 10 | 91,79800 € | 917,98 € |
| 25 | 84,65120 € | 2.116,28 € |
| 50 | 79,60880 € | 3.980,44 € |
| 100 | 78,38340 € | 7.838,34 € |
| Unit Price without VAT: | 112,49000 € |
|---|---|
| Unit Price with VAT: | 131,61330 € |

