
SBP 8102 T | |
|---|---|
DigiKey Part Number | 3746-SBP8102TTR-ND - Tape & Reel (TR) 3746-SBP8102TCT-ND - Cut Tape (CT) 3746-SBP8102TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBP 8102 T |
Description | DUAL-IN-LINE SWITCH END-STACKABL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Surface Mount, Right Angle Piano Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Material Copper |
Manufacturer Knitter-Switch | Contact Finish Gold |
Series | Height Above Board 0.236" (6.00mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount, Right Angle |
Part Status Active | Termination Style Gull Wing |
Circuit SPST | Pitch 0.100" (2.54mm), Full |
Number of Positions 2 | Washable No |
Current Rating (Amps) 25mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 24VDC | Body Material Polyamide (PA9T) |
Actuator Type Piano | Length 0.255" (6.48mm) |
Actuator Level Raised | Mechanical Life 2,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SBP 61002 T | Knitter-Switch | 549 | 3746-SBP61002TCT-ND | 1,72000 € | Parametric Equivalent |
| SBP 8002 T | Knitter-Switch | 569 | 3746-SBP8002TCT-ND | 1,30000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 10 | 1,47500 € | 14,75 € |
| 25 | 1,36920 € | 34,23 € |
| 100 | 1,21940 € | 121,94 € |
| 250 | 1,13092 € | 282,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 1,04310 € | 730,17 € |
| 1.400 | 0,99111 € | 1.387,55 € |
| 2.100 | 0,96331 € | 2.022,95 € |
| 3.500 | 0,93097 € | 3.258,39 € |
| 4.900 | 0,91125 € | 4.465,12 € |
| 7.000 | 0,89165 € | 6.241,55 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,04750 € |


