
MERP11-15115AM7 | |
|---|---|
DigiKey Part Number | 3746-MERP11-15115AM7-ND |
Manufacturer | |
Manufacturer Product Number | MERP11-15115AM7 |
Description | ENCODER MECH PULSE VERT PC PIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 15 Pulse Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knitter-Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | - | |
Encoder Type | Mechanical | |
Output Type | Pulse | |
Pulses per Revolution | 15 | |
Voltage - Supply | 5V | |
Actuator Type | 6mm Dia Flatted End | |
Detent | Yes | |
Built in Switch | Yes | |
Mounting Type | PCB, Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 15K | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,81000 € | 2,81 € |
| 5 | 2,41400 € | 12,07 € |
| 10 | 2,26100 € | 22,61 € |
| 25 | 2,07320 € | 51,83 € |
| 50 | 1,94160 € | 97,08 € |
| 100 | 1,81780 € | 181,78 € |
| 300 | 1,63693 € | 491,08 € |
| 500 | 1,55872 € | 779,36 € |
| 1.000 | 1,45808 € | 1.458,08 € |
| Unit Price without VAT: | 2,81000 € |
|---|---|
| Unit Price with VAT: | 3,28770 € |


