
KPS350-2 | |
|---|---|
DigiKey Part Number | KPS350-2-ND |
Manufacturer | |
Manufacturer Product Number | KPS350-2 |
Description | HVY DUTY GRIP ROTATE 3.50"-3.99" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Pulling Grip Heavy Duty Rotating 32" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Pulling Grip | |
Style | Heavy Duty | |
Eye Type | Rotating | |
Cable Diameter | 3.50" ~ 3.99" (88.9mm ~ 101.4mm) | |
Material | Steel, Galvanized | |
Mesh Type | Closed | |
Mesh Length | 32" | |
Bale Length | - | |
Break Strength | 9600 lbs | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 559,44000 € | 559,44 € |
| Unit Price without VAT: | 559,44000 € |
|---|---|
| Unit Price with VAT: | 654,54480 € |

