Pulling Grip Light Duty
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pulling Grip Light Duty
56110
56110

56110

DigiKey Part Number
1742-1333-ND
Manufacturer
Manufacturer Product Number
56110
Description
LIGHT DUTY GRIP POLY LINE 6500'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Pulling Grip Light Duty
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Pulling Grip
Style
Light Duty
Eye Type
-
Cable Diameter
-
Material
Polypropylene (PP)
Mesh Type
-
Mesh Length
-
Bale Length
-
Break Strength
210 lbs
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
161,03000 €61,03 €
556,56800 €282,84 €
1054,74900 €547,49 €
2552,43480 €1.310,87 €
Manufacturers Standard Package
Unit Price without VAT:61,03000 €
Unit Price with VAT:71,40510 €