New Product
Socket Set 8mm ~ 19mm Hex 3/8" Drive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

33809M

DigiKey Part Number
1742-33809M-ND
Manufacturer
Manufacturer Product Number
33809M
Description
GRAB-AND-GO IMPACT SOCKET SET, M
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Socket Set 8mm ~ 19mm Hex 3/8" Drive
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Hex
Manufacturer
Klein Tools, Inc.
Range of Values
8mm ~ 19mm
Packaging
Bulk
Drive Size
3/8"
Part Status
Active
Includes
Case
Type
Socket Set
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
134,63000 €34,63 €
532,10200 €160,51 €
1031,07000 €310,70 €
2529,75560 €743,89 €
Manufacturers Standard Package
Unit Price without VAT:34,63000 €
Unit Price with VAT:40,51710 €