SDIT/8GB is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Kingston Technology
In Stock: 0
Unit Price: 40,58000 €
Datasheet
New Product
Memory Card SD™ 8GB Class 10, UHS Class 3 TLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDIT/8GB

DigiKey Part Number
6318-SDIT/8GB-ND
Manufacturer
Kingston Technology
Manufacturer Product Number
SDIT/8GB
Description
8GB SDHC INDUSTRIAL -40C TO 85C
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Memory Card SD™ 8GB Class 10, UHS Class 3 TLC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kingston Technology
Series
-
Packaging
Bulk
Part Status
Active
Memory Type
SD™
Memory Size
8GB
Speed
Class 10, UHS Class 3
Technology
TLC
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
140,58000 €40,58 €
1037,50400 €375,04 €
2536,29280 €907,32 €
5035,38820 €1.769,41 €
10034,49630 €3.449,63 €
25033,34184 €8.335,46 €
Manufacturers Standard Package
Unit Price without VAT:40,58000 €
Unit Price with VAT:47,47860 €