
OM3SGP4256K2-A00 | |
|---|---|
DigiKey Part Number | 5625-OM3SGP4256K2-A00-ND |
Manufacturer | |
Manufacturer Product Number | OM3SGP4256K2-A00 |
Description | M.2 2230 256GB NVME SSD |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 256GB NVMe PCIe Gen 4 M.2 NVMe 2230 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingston Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 256GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 NVMe 2230 | |
Speed - Read | - | |
Speed - Write | - | |
Voltage - Supply | - | |
Type | NVMe PCIe Gen 4 | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,47000 € | 189,47 € |
| 10 | 174,40400 € | 1.744,04 € |
| 30 | 167,45433 € | 5.023,63 € |
| 50 | 164,29680 € | 8.214,84 € |
| Unit Price without VAT: | 189,47000 € |
|---|---|
| Unit Price with VAT: | 221,67990 € |


