
KSM48R40BS8TMI-16MDI | |
|---|---|
DigiKey Part Number | 5297-KSM48R40BS8TMI-16MDI-ND |
Manufacturer | |
Manufacturer Product Number | KSM48R40BS8TMI-16MDI |
Description | MODULE DDR5 SDRAM 16GB 288RDIMM |
Customer Reference | |
Detailed Description | Memory Module DDR5 SDRAM 16GB 288-RDIMM |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingston Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Type | DDR5 SDRAM | |
Memory Size | 16GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 4800 | |
Package / Case | 288-RDIMM |

