Similar

WP934SB/GYGYD | |
|---|---|
DigiKey Part Number | 754-2013-5-ND |
Manufacturer | |
Manufacturer Product Number | WP934SB/GYGYD |
Description | LED CBI 2.9MM QUAD GRN/YELLOW RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 High Green (x 2), Yellow (x 2) Diffused, Tinted 2V Green, 1.95V Yellow 25mA Green, 30mA Yellow Round with Domed Top 2.90mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | WP934SB/GYGYD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Color | Green (x 2), Yellow (x 2) | |
Wavelength - Peak | 568nm, 588nm | |
Configuration | 4 High | |
Current | 25mA Green, 30mA Yellow | |
Millicandela Rating | 25mcd Green, 15mcd Yellow | |
Viewing Angle | 40° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 2.90mm Dia | |
Voltage Rating | 2V Green, 1.95V Yellow | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |


