
WP934CB/SRD | |
|---|---|
DigiKey Part Number | 754-1299-ND |
Manufacturer | |
Manufacturer Product Number | WP934CB/SRD |
Description | LED CBI 3MM RED DIFF RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused, Tinted 1.85V 20mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | WP934CB/SRD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Red | |
Wavelength - Peak | 655nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 400mcd | |
Viewing Angle | 40° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 1.85V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |



