WP132XYC is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Kingbright
In Stock: 3.641
Unit Price: 0,22000 €
Datasheet
Image for WP132XYC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WP132XYC

DigiKey Part Number
WP132XYC-ND
Manufacturer
Manufacturer Product Number
WP132XYC
Description
LED YELLOW CLEAR T-1 T/H
Customer Reference
Detailed Description
Yellow 588nm LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
EDA/CAD Models
WP132XYC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
50°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
590nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
3.00mm Dia
Height (Max)
5.20mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.