
APTL3216SECK-01 | |
|---|---|
DigiKey Part Number | 754-APTL3216SECK-01TR-ND - Tape & Reel (TR) 754-APTL3216SECK-01CT-ND - Cut Tape (CT) 754-APTL3216SECK-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APTL3216SECK-01 |
Description | LED ORANGE CLEAR 1206 SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2.1V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APTL3216SECK-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.10mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 80° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 610nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,21900 € | 2,19 € |
| 100 | 0,15590 € | 15,59 € |
| 500 | 0,12698 € | 63,49 € |
| 1.000 | 0,11745 € | 117,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10933 € | 218,66 € |
| 4.000 | 0,10243 € | 409,72 € |
| 6.000 | 0,09889 € | 593,34 € |
| 10.000 | 0,09489 € | 948,90 € |
| 14.000 | 0,09250 € | 1.295,00 € |
| 20.000 | 0,09018 € | 1.803,60 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,37440 € |

