
APTFD3535VBDSEJ3ZGGC | |
|---|---|
DigiKey Part Number | 754-APTFD3535VBDSEJ3ZGGCTR-ND - Tape & Reel (TR) 754-APTFD3535VBDSEJ3ZGGCCT-ND - Cut Tape (CT) 754-APTFD3535VBDSEJ3ZGGCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APTFD3535VBDSEJ3ZGGC |
Description | LED RGB CLEAR 1414 SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 625nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2.2V Red, 3.2V Green, 3.3V Blue 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APTFD3535VBDSEJ3ZGGC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Irregular Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.2V Red, 3.2V Green, 3.3V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 50° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 640nm Red, 520nm Green, 465nm Blue | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.50mm L x 3.50mm W | |
Height (Max) | 1.35mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,36000 € | 2,36 € |
| 10 | 1,70900 € | 17,09 € |
| 100 | 1,32380 € | 132,38 € |
| 500 | 1,15420 € | 577,10 € |
| 1.000 | 1,09896 € | 1.098,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,05218 € | 2.104,36 € |
| 4.000 | 1,01260 € | 4.050,40 € |
| 6.000 | 0,99234 € | 5.954,04 € |
| Unit Price without VAT: | 2,36000 € |
|---|---|
| Unit Price with VAT: | 2,76120 € |











