
APTF1616LSEKJ3ZGKQBC | |
|---|---|
DigiKey Part Number | 754-APTF1616LSEKJ3ZGKQBCTR-ND - Tape & Reel (TR) 754-APTF1616LSEKJ3ZGKQBCCT-ND - Cut Tape (CT) 754-APTF1616LSEKJ3ZGKQBCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APTF1616LSEKJ3ZGKQBC |
Description | LED RGB CLEAR 4SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 625nm Red, 525nm Green, 465nm Blue LED Indication - Discrete 1.8V Red, 2.7V Green, 2.7V Blue 0606 (1616 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APTF1616LSEKJ3ZGKQBC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Cathode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 1.8V Red, 2.7V Green, 2.7V Blue | |
Current - Test | 2mA Red, 2mA Green, 2mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 640nm Red, 515nm Green, 460nm Blue | |
Features | - | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.60mm W | |
Height (Max) | 0.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,53400 € | 5,34 € |
| 100 | 0,39200 € | 39,20 € |
| 500 | 0,32892 € | 164,46 € |
| 1.000 | 0,30824 € | 308,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,29069 € | 581,38 € |
| 4.000 | 0,27580 € | 1.103,20 € |
| 6.000 | 0,26817 € | 1.609,02 € |
| 10.000 | 0,25955 € | 2.595,50 € |
| 14.000 | 0,25443 € | 3.562,02 € |
| 20.000 | 0,24944 € | 4.988,80 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,90090 € |











