
APTD1608SF3C-100MAV | |
|---|---|
DigiKey Part Number | 754-APTD1608SF3C-100MAVTR-ND - Tape & Reel (TR) 754-APTD1608SF3C-100MAVCT-ND - Cut Tape (CT) 754-APTD1608SF3C-100MAVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APTD1608SF3C-100MAV |
Description | 1.6X0.8MM HIGH RADIANCE & HIGH S |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.55V 100mA 12mW/sr @ 100mA 120° 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 12mW/sr @ 100mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.55V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,51500 € | 5,15 € |
| 100 | 0,37840 € | 37,84 € |
| 500 | 0,31724 € | 158,62 € |
| 1.000 | 0,29719 € | 297,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,28018 € | 560,36 € |
| 4.000 | 0,26575 € | 1.063,00 € |
| 6.000 | 0,25835 € | 1.550,10 € |
| 10.000 | 0,25000 € | 2.500,00 € |
| 14.000 | 0,24504 € | 3.430,56 € |
| 20.000 | 0,24020 € | 4.804,00 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,86580 € |



