
APTD1608SEC/J3 | |
|---|---|
DigiKey Part Number | 754-1542-2-ND - Tape & Reel (TR) 754-1542-1-ND - Cut Tape (CT) 754-1542-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APTD1608SEC/J3 |
Description | LED RED CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red 625nm LED Indication - Discrete 2.2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APTD1608SEC/J3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 0.70mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 640nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,41700 € | 4,17 € |
| 100 | 0,30340 € | 30,34 € |
| 500 | 0,25244 € | 126,22 € |
| 1.000 | 0,23572 € | 235,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,22152 € | 443,04 € |
| 4.000 | 0,20947 € | 837,88 € |
| 6.000 | 0,20329 € | 1.219,74 € |
| 10.000 | 0,19631 € | 1.963,10 € |
| 14.000 | 0,19216 € | 2.690,24 € |
| 20.000 | 0,18811 € | 3.762,20 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,70200 € |









