
APT1608SYC/J3-AMT | |
|---|---|
DigiKey Part Number | 754-APT1608SYC/J3-AMTTR-ND - Tape & Reel (TR) 754-APT1608SYC/J3-AMTCT-ND - Cut Tape (CT) 754-APT1608SYC/J3-AMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APT1608SYC/J3-AMT |
Description | LED YELLOW CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.60mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.85mm W | |
Height (Max) | 0.85mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,48800 € | 4,88 € |
| 100 | 0,35720 € | 35,72 € |
| 500 | 0,29890 € | 149,45 € |
| 1.000 | 0,27979 € | 279,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,26356 € | 527,12 € |
| 4.000 | 0,24980 € | 999,20 € |
| 6.000 | 0,24275 € | 1.456,50 € |
| 10.000 | 0,23478 € | 2.347,80 € |
| 14.000 | 0,23005 € | 3.220,70 € |
| 20.000 | 0,22543 € | 4.508,60 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,81900 € |



