Red, Yellow 630nm Red, 590nm Yellow LED Indication - Discrete 1.95V Red, 2V Yellow 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APHB1608Y2R2C-AMT

DigiKey Part Number
754-APHB1608Y2R2C-AMTTR-ND - Tape & Reel (TR)
754-APHB1608Y2R2C-AMTCT-ND - Cut Tape (CT)
754-APHB1608Y2R2C-AMTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APHB1608Y2R2C-AMT
Description
LED RED/YLW CLEAR 0603 SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Red, Yellow 630nm Red, 590nm Yellow LED Indication - Discrete 1.95V Red, 2V Yellow 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.60mm x 0.80mm
Voltage - Forward (Vf) (Typ)
1.95V Red, 2V Yellow
Current - Test
20mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
645nm Red, 590nm Yellow
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.65mm W
Height (Max)
0.65mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.062
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,52000 €0,52 €
100,35800 €3,58 €
1000,25840 €25,84 €
5000,21396 €106,98 €
1.0000,19934 €199,34 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,18692 €373,84 €
4.0000,17636 €705,44 €
6.0000,17095 €1.025,70 €
10.0000,16484 €1.648,40 €
14.0000,16120 €2.256,80 €
20.0000,15765 €3.153,00 €
Manufacturers Standard Package
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,60840 €