
APHB1608G2R2C-AMT | |
|---|---|
DigiKey Part Number | 754-APHB1608G2R2C-AMTTR-ND - Tape & Reel (TR) 754-APHB1608G2R2C-AMTCT-ND - Cut Tape (CT) 754-APHB1608G2R2C-AMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APHB1608G2R2C-AMT |
Description | LED GREEN/RED CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green, Red 569nm Green, 630nm Red LED Indication - Discrete 2.1V Green, 1.95V Red 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.60mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.1V Green, 1.95V Red | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm Green, 645nm Red | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.60mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,35800 € | 3,58 € |
| 100 | 0,25840 € | 25,84 € |
| 500 | 0,21396 € | 106,98 € |
| 1.000 | 0,19934 € | 199,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,18692 € | 373,84 € |
| 4.000 | 0,17636 € | 705,44 € |
| 6.000 | 0,17095 € | 1.025,70 € |
| 10.000 | 0,16484 € | 1.648,40 € |
| 14.000 | 0,16120 € | 2.256,80 € |
| 20.000 | 0,15765 € | 3.153,00 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,60840 € |


