
APGF0606SEEKCGKXC-TT | |
|---|---|
DigiKey Part Number | 754-APGF0606SEEKCGKXC-TTTR-ND - Tape & Reel (TR) 754-APGF0606SEEKCGKXC-TTCT-ND - Cut Tape (CT) 754-APGF0606SEEKCGKXC-TTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APGF0606SEEKCGKXC-TT |
Description | LED GREEN/RED CLEAR 4SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green, Red 571nm Green, 624nm Red LED Indication - Discrete 1.92V Green, 1.95V Red 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | APGF0606SEEKCGKXC-TT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Square with Flat Top | |
Lens Size | 0.65mm | |
Voltage - Forward (Vf) (Typ) | 1.92V Green, 1.95V Red | |
Current - Test | 5mA Green, 5mA Red | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 572nm Green, 632nm Red | |
Features | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 0.65mm L x 0.65mm W | |
Height (Max) | 0.25mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,58200 € | 5,82 € |
| 100 | 0,42910 € | 42,91 € |
| 500 | 0,36104 € | 180,52 € |
| 1.000 | 0,33877 € | 338,77 € |
| 2.000 | 0,31986 € | 639,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,30383 € | 1.215,32 € |
| 8.000 | 0,29025 € | 2.322,00 € |
| 12.000 | 0,28330 € | 3.399,60 € |
| 20.000 | 0,27545 € | 5.509,00 € |
| 28.000 | 0,27079 € | 7.582,12 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,97110 € |

