
APGB0607B7R23C | |
|---|---|
DigiKey Part Number | 754-APGB0607B7R23CTR-ND - Tape & Reel (TR) 754-APGB0607B7R23CCT-ND - Cut Tape (CT) 754-APGB0607B7R23CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APGB0607B7R23C |
Description | 0.65X0.65MM (0202) BI-COLOR BLUE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Blue, Red 468nm Blue, 624nm Red LED Indication - Discrete 2.9V Blue, 1.95V Red 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | APGB0607B7R23C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Square with Flat Top | |
Lens Size | 0.66mm | |
Voltage - Forward (Vf) (Typ) | 2.9V Blue, 1.95V Red | |
Current - Test | 5mA Blue, 5mA Red | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 463nm Blue, 632nm Red | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 0.65mm L x 0.65mm W | |
Height (Max) | 0.30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,64000 € | 6,40 € |
| 100 | 0,47430 € | 47,43 € |
| 500 | 0,40038 € | 200,19 € |
| 1.000 | 0,37619 € | 376,19 € |
| 2.000 | 0,35567 € | 711,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,33827 € | 1.353,08 € |
| 8.000 | 0,32354 € | 2.588,32 € |
| 12.000 | 0,31599 € | 3.791,88 € |
| 20.000 | 0,30748 € | 6.149,60 € |
| 28.000 | 0,30242 € | 8.467,76 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,06470 € |

