
APDA1806ZGCK | |
|---|---|
DigiKey Part Number | 754-2334-2-ND - Tape & Reel (TR) 754-2334-1-ND - Cut Tape (CT) 754-2334-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APDA1806ZGCK |
Description | LED GREEN CLEAR SMD R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.3V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | APDA1806ZGCK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 0.94mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 25° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 515nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 1.80mm L x 1.50mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,28100 € | 2,81 € |
| 100 | 0,20100 € | 20,10 € |
| 500 | 0,16508 € | 82,54 € |
| 1.000 | 0,15326 € | 153,26 € |
| 2.000 | 0,14319 € | 286,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13275 € | 531,00 € |
| 8.000 | 0,12557 € | 1.004,56 € |
| 12.000 | 0,12189 € | 1.462,68 € |
| 20.000 | 0,11774 € | 2.354,80 € |
| 28.000 | 0,11527 € | 3.227,56 € |
| 40.000 | 0,11286 € | 4.514,40 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,46800 € |









