
APDA1806SECK/J3-PRV | |
|---|---|
DigiKey Part Number | 754-2329-2-ND - Tape & Reel (TR) 754-2329-1-ND - Cut Tape (CT) 754-2329-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APDA1806SECK/J3-PRV |
Description | LED RED CLEAR SMD R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red 625nm LED Indication - Discrete 2.2V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | APDA1806SECK/J3-PRV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 0.94mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 25° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 640nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 1.80mm L x 1.50mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,33500 € | 3,35 € |
| 100 | 0,24140 € | 24,14 € |
| 500 | 0,19942 € | 99,71 € |
| 1.000 | 0,18561 € | 185,61 € |
| 2.000 | 0,17387 € | 347,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,16390 € | 655,60 € |
| 8.000 | 0,15545 € | 1.243,60 € |
| 12.000 | 0,15112 € | 1.813,44 € |
| 20.000 | 0,14622 € | 2.924,40 € |
| 28.000 | 0,14331 € | 4.012,68 € |
| 40.000 | 0,14048 € | 5.619,20 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,56160 € |









