
APBVA3010SURKCGKC | |
|---|---|
DigiKey Part Number | 754-1427-2-ND - Tape & Reel (TR) 754-1427-1-ND - Cut Tape (CT) 754-1427-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APBVA3010SURKCGKC |
Description | LED GREEN/RED CLR CHIP SMD R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green, Red 570nm Green, 630nm Red LED Indication - Discrete 2.1V Green, 1.95V Red 3-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.1V Green, 1.95V Red |
Mfr | Current - Test 20mA Green, 20mA Red |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 140° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Common Anode | Wavelength - Peak 574nm Green, 650nm Red |
Lens Color Colorless | Package / Case 3-SMD, No Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.00mm L x 2.00mm W |
Lens Style Rectangle with Domed Top | Height (Max) 1.00mm |
Lens Size 2.00mm x 1.00mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,26000 € | 2,60 € |
| 100 | 0,18610 € | 18,61 € |
| 500 | 0,15250 € | 76,25 € |
| 1.000 | 0,14145 € | 141,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13203 € | 264,06 € |
| 4.000 | 0,12404 € | 496,16 € |
| 6.000 | 0,11993 € | 719,58 € |
| 10.000 | 0,11529 € | 1.152,90 € |
| 14.000 | 0,11253 € | 1.575,42 € |
| 20.000 | 0,10984 € | 2.196,80 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,44460 € |




