Green, Yellow 570nm Green, 590nm Yellow LED Indication - Discrete 2.1V Green, 2V Yellow 3-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APBDA3020CGKSYKC-GX

DigiKey Part Number
754-1572-2-ND - Tape & Reel (TR)
754-1572-1-ND - Cut Tape (CT)
754-1572-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APBDA3020CGKSYKC-GX
Description
LED GRN/YLW CLEAR SMD R/A
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Green, Yellow 570nm Green, 590nm Yellow LED Indication - Discrete 2.1V Green, 2V Yellow 3-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
APBDA3020CGKSYKC-GX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Common Anode
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
1.90mm Dia
Voltage - Forward (Vf) (Typ)
2.1V Green, 2V Yellow
Current - Test
20mA Green, 20mA Yellow
Viewing Angle
15°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
574nm Green, 590nm Yellow
Features
-
Package / Case
3-SMD, No Lead
Supplier Device Package
Size / Dimension
3.00mm L x 2.80mm W
Height (Max)
2.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.746
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,58000 €0,58 €
100,39800 €3,98 €
1000,28860 €28,86 €
5000,23972 €119,86 €
1.0000,22367 €223,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,21005 €420,10 €
4.0000,19848 €793,92 €
6.0000,19255 €1.155,30 €
10.0000,18586 €1.858,60 €
14.0000,18188 €2.546,32 €
20.0000,17799 €3.559,80 €
50.0000,16942 €8.471,00 €
Manufacturers Standard Package
Unit Price without VAT:0,58000 €
Unit Price with VAT:0,67860 €