
AAA3528RBGS/08-09 | |
|---|---|
DigiKey Part Number | 754-AAA3528RBGS/08-09TR-ND - Tape & Reel (TR) 754-AAA3528RBGS/08-09CT-ND - Cut Tape (CT) 754-AAA3528RBGS/08-09DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AAA3528RBGS/08-09 |
Description | LED RGB CLEAR SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 630nm Red, 525nm Green, 465nm Blue LED Indication - Discrete 1.95V Red, 3.3V Green, 3.3V Blue 4-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | AAA3528RBGS/08-09 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.95V Red, 3.3V Green, 3.3V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 645nm Red, 515nm Green, 460nm Blue | |
Features | - | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,77500 € | 7,75 € |
| 100 | 0,57820 € | 57,82 € |
| 500 | 0,49126 € | 245,63 € |
| 1.000 | 0,46283 € | 462,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,43871 € | 877,42 € |
| 4.000 | 0,41828 € | 1.673,12 € |
| 6.000 | 0,40781 € | 2.446,86 € |
| 10.000 | 0,39600 € | 3.960,00 € |
| 14.000 | 0,38898 € | 5.445,72 € |
| 20.000 | 0,38213 € | 7.642,60 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,28700 € |










