LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Red Clear 2.1V Green, 1.95V Red 20mA Green, 20mA Red Round with Domed Top 2.85mm Dia Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AAA3528AVU/SURKCGKCT

DigiKey Part Number
754-2201-2-ND - Tape & Reel (TR)
754-2201-1-ND - Cut Tape (CT)
754-2201-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AAA3528AVU/SURKCGKCT
Description
LED CBI 2.85MM GRN/RED SMD RA
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Red Clear 2.1V Green, 1.95V Red 20mA Green, 20mA Red Round with Domed Top 2.85mm Dia Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
AAA3528AVU/SURKCGKCT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kingbright
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Green, Red
Wavelength - Peak
574nm, 645nm
Configuration
Single
Current
20mA Green, 20mA Red
Millicandela Rating
20mcd Green, 40mcd Red
Viewing Angle
50°
Lens Type
Clear
Lens Style
Round with Domed Top
Lens Size
2.85mm Dia
Voltage Rating
2.1V Green, 1.95V Red
Mounting Type
Surface Mount, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,39000 €2,39 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.0000,97895 €19.579,00 €
Unit Price without VAT:2,39000 €
Unit Price with VAT:2,79630 €