
AA4040ZGCKT-AMT | |
|---|---|
DigiKey Part Number | 754-AA4040ZGCKT-AMTTR-ND - Tape & Reel (TR) 754-AA4040ZGCKT-AMTCT-ND - Cut Tape (CT) 754-AA4040ZGCKT-AMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA4040ZGCKT-AMT |
Description | LED GREEN CLEAR SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 523nm LED Indication - Discrete 3.3V 2-SMD, Boomerang |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Square with Flat Top | |
Lens Size | 4.00mm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 515nm | |
Features | - | |
Package / Case | 2-SMD, Boomerang | |
Supplier Device Package | ||
Size / Dimension | 4.00mm L x 4.10mm W | |
Height (Max) | 4.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,59100 € | 5,91 € |
| 100 | 0,43610 € | 43,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,36714 € | 183,57 € |
| 1.000 | 0,34455 € | 344,55 € |
| 1.500 | 0,33296 € | 499,44 € |
| 2.500 | 0,31986 € | 799,65 € |
| 3.500 | 0,31207 € | 1.092,25 € |
| 5.000 | 0,30446 € | 1.522,30 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,98280 € |


