
AA4040SURCKT-AMT | |
|---|---|
DigiKey Part Number | 754-AA4040SURCKT-AMTTR-ND - Tape & Reel (TR) 754-AA4040SURCKT-AMTCT-ND - Cut Tape (CT) 754-AA4040SURCKT-AMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA4040SURCKT-AMT |
Description | LED RED CLEAR SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 1.95V 2-SMD, Boomerang |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.95V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 645nm | |
Features | - | |
Package / Case | 2-SMD, Boomerang | |
Supplier Device Package | ||
Size / Dimension | 4.00mm L x 4.10mm W | |
Height (Max) | 4.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,49400 € | 4,94 € |
| 100 | 0,36170 € | 36,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,30266 € | 151,33 € |
| 1.000 | 0,28331 € | 283,31 € |
| 1.500 | 0,27337 € | 410,06 € |
| 2.500 | 0,26214 € | 655,35 € |
| 3.500 | 0,25545 € | 894,08 € |
| 5.000 | 0,24893 € | 1.244,65 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,83070 € |


