
AA4040SESK | |
|---|---|
DigiKey Part Number | 754-1514-2-ND - Tape & Reel (TR) 754-1514-1-ND - Cut Tape (CT) 754-1514-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA4040SESK |
Description | LED ORANGE CLEAR SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2.1V 2-SMD, Boomerang |
Datasheet | Datasheet |
EDA/CAD Models | AA4040SESK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 610nm | |
Features | - | |
Package / Case | 2-SMD, Boomerang | |
Supplier Device Package | ||
Size / Dimension | 4.00mm L x 3.60mm W | |
Height (Max) | 4.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,33000 € | 3,30 € |
| 100 | 0,23740 € | 23,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,19604 € | 98,02 € |
| 1.000 | 0,18242 € | 182,42 € |
| 1.500 | 0,17542 € | 263,13 € |
| 2.500 | 0,16750 € | 418,75 € |
| 3.500 | 0,16278 € | 569,73 € |
| 5.000 | 0,15817 € | 790,85 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,56160 € |



