Blue 465nm LED Indication - Discrete 3.3V 2-SMD, Boomerang
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AA4040QBS/D

DigiKey Part Number
754-1512-2-ND - Tape & Reel (TR)
754-1512-1-ND - Cut Tape (CT)
754-1512-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AA4040QBS/D
Description
LED BLUE CLEAR SMD R/A
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Blue 465nm LED Indication - Discrete 3.3V 2-SMD, Boomerang
Datasheet
 Datasheet
EDA/CAD Models
AA4040QBS/D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
3.3V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
460nm
Features
-
Package / Case
2-SMD, Boomerang
Supplier Device Package
Size / Dimension
4.00mm L x 3.60mm W
Height (Max)
4.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22.864
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,43000 €0,43 €
100,29600 €2,96 €
1000,21270 €21,27 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,17500 €87,50 €
1.0000,16258 €162,58 €
1.5000,15619 €234,28 €
2.5000,14897 €372,42 €
3.5000,14467 €506,34 €
5.0000,14047 €702,35 €
Manufacturers Standard Package
Unit Price without VAT:0,43000 €
Unit Price with VAT:0,50310 €