Red 630nm LED Indication - Discrete 1.75V 2-SMD, Boomerang
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AA4040LSURCKT-AMT

DigiKey Part Number
754-AA4040LSURCKT-AMTTR-ND - Tape & Reel (TR)
754-AA4040LSURCKT-AMTCT-ND - Cut Tape (CT)
754-AA4040LSURCKT-AMTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AA4040LSURCKT-AMT
Description
LED RED CLEAR SMD R/A
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Red 630nm LED Indication - Discrete 1.75V 2-SMD, Boomerang
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
4.00mm
Voltage - Forward (Vf) (Typ)
1.75V
Current - Test
2mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
645nm
Features
-
Package / Case
2-SMD, Boomerang
Supplier Device Package
Size / Dimension
4.00mm L x 4.10mm W
Height (Max)
4.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 201
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,71000 €0,71 €
100,49400 €4,94 €
1000,36170 €36,17 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,30266 €151,33 €
1.0000,28331 €283,31 €
1.5000,27337 €410,06 €
2.5000,26214 €655,35 €
3.5000,25545 €894,08 €
5.0000,24893 €1.244,65 €
Manufacturers Standard Package
Unit Price without VAT:0,71000 €
Unit Price with VAT:0,83070 €