
AA3528SYCKT09 | |
|---|---|
DigiKey Part Number | 754-AA3528SYCKT09TR-ND - Tape & Reel (TR) 754-AA3528SYCKT09CT-ND - Cut Tape (CT) 754-AA3528SYCKT09DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA3528SYCKT09 |
Description | LED YELLOW CLEAR SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 2-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | AA3528SYCKT09 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | 2-SMD, Gull Wing | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.15mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,33200 € | 3,32 € |
| 100 | 0,23940 € | 23,94 € |
| 500 | 0,19768 € | 98,84 € |
| 1.000 | 0,18396 € | 183,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14967 € | 299,34 € |
| 4.000 | 0,14082 € | 563,28 € |
| 6.000 | 0,13627 € | 817,62 € |
| 10.000 | 0,13114 € | 1.311,40 € |
| 14.000 | 0,12808 € | 1.793,12 € |
| 20.000 | 0,12510 € | 2.502,00 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,56160 € |


