
AA3528SYCKT/J309 | |
|---|---|
DigiKey Part Number | 754-AA3528SYCKT/J309TR-ND - Tape & Reel (TR) 754-AA3528SYCKT/J309CT-ND - Cut Tape (CT) 754-AA3528SYCKT/J309DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA3528SYCKT/J309 |
Description | LED YELLOW CLEAR SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 2-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | AA3528SYCKT/J309 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | 2-SMD, Gull Wing | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.15mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,39300 € | 3,93 € |
| 100 | 0,28500 € | 28,50 € |
| 500 | 0,23674 € | 118,37 € |
| 1.000 | 0,22089 € | 220,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,20744 € | 414,88 € |
| 4.000 | 0,19602 € | 784,08 € |
| 6.000 | 0,19016 € | 1.140,96 € |
| 10.000 | 0,18355 € | 1.835,50 € |
| 14.000 | 0,17961 € | 2.514,54 € |
| 20.000 | 0,17578 € | 3.515,60 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,66690 € |





