
AA3528SECKT/J309 | |
|---|---|
DigiKey Part Number | 754-AA3528SECKT/J309TR-ND - Tape & Reel (TR) 754-AA3528SECKT/J309CT-ND - Cut Tape (CT) 754-AA3528SECKT/J309DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA3528SECKT/J309 |
Description | LED RED CLEAR SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 625nm LED Indication - Discrete 2.2V 2-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | AA3528SECKT/J309 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 640nm | |
Features | - | |
Package / Case | 2-SMD, Gull Wing | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.15mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,36400 € | 3,64 € |
| 100 | 0,26350 € | 26,35 € |
| 500 | 0,21830 € | 109,15 € |
| 1.000 | 0,20343 € | 203,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,18109 € | 362,18 € |
| 4.000 | 0,17079 € | 683,16 € |
| 6.000 | 0,16551 € | 993,06 € |
| 10.000 | 0,15955 € | 1.595,50 € |
| 14.000 | 0,15600 € | 2.184,00 € |
| 20.000 | 0,15254 € | 3.050,80 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,60840 € |


